Part Details for PM74SB-820L-RC by Bourns Inc
Overview of PM74SB-820L-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PM74SB-820L-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM74SB-820L-RC-ND
|
DigiKey | FIXED IND 82UH 620MA 430MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7998 | Buy Now |
DISTI #
PM74SB-820L-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 82uH 15% 100KHz Ferrite 620mA T/R - Tape and Reel (Alt: PM74SB-820L-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
DISTI #
542-PM74SB-820L-RC
|
Mouser Electronics | Power Inductors - SMD 82uH 15% RoHS: Compliant | 0 |
|
$0.6210 / $1.5200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 82uH 15% 100KHz Ferrite 620mA 430mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
DISTI #
PM74SB-820L-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 82uH 15% 100KHz Ferrite 620mA T/R - Tape and Reel (Alt: PM74SB-820L-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
DISTI #
PM74SB-820L-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 82uH 15% 100KHz Ferrite 620mA T/R - Tape and Reel (Alt: PM74SB-820L-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 82uH 15% 100KHz Ferrite 620mA 430mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
Part Details for PM74SB-820L-RC
PM74SB-820L-RC CAD Models
PM74SB-820L-RC Part Data Attributes
|
PM74SB-820L-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM74SB-820L-RC
Bourns Inc
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 3128, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |