Part Details for PM75RSK060 by Powerex Power Semiconductors
Overview of PM75RSK060 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM75RSK060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for PM75RSK060
PM75RSK060 CAD Models
PM75RSK060 Part Data Attributes
|
PM75RSK060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM75RSK060
Powerex Power Semiconductors
AC Motor Controller, 150A, Hybrid, POWER MODULE-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | DMA | |
Package Description | , MODULE,19LEAD,4.3 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-X25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,19LEAD,4.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |