Part Details for PM8072B1-F3EI by Microchip Technology Inc
Overview of PM8072B1-F3EI by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM8072B1-F3EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM8072B1-F3EI
|
Avnet Americas | SPCV 16X12G, PBFREE - Trays (Alt: PM8072B1-F3EI) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
494-PM8072B1-F3EI
|
Mouser Electronics | I/O Controller Interface IC SPCv 16x12G, Pb Free RoHS: Compliant | 0 |
|
$339.8900 | Order Now |
DISTI #
PM8072B1-F3EI
|
Microchip Technology Inc | SPCv 16x12G, Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$361.7900 / $477.5200 | Buy Now |
DISTI #
PM8072B1-F3EI
|
Avnet Americas | SPCV 16X12G, PBFREE - Trays (Alt: PM8072B1-F3EI) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | 580 |
|
RFQ |
Part Details for PM8072B1-F3EI
PM8072B1-F3EI CAD Models
PM8072B1-F3EI Part Data Attributes:
|
PM8072B1-F3EI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8072B1-F3EI
Microchip Technology Inc
SPCv 16x12G Pb Free
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI, UART | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B1071 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 1071 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1071(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PM8072B1-F3EI
This table gives cross-reference parts and alternative options found for PM8072B1-F3EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8072B1-F3EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8070B1-F3EI | SPCv 8x12G Pb Free | Microchip Technology Inc | PM8072B1-F3EI vs PM8070B1-F3EI |