PM8310A-FI
Description: Framer

Overview of PM8310A-FI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PM8310A-FI by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PM8310A-FI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM8310A-FI by Microchip Technology Inc

PM8310A-FI
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
FCBGA-896
Reach Compliance Code
unknown
Carrier Type
T-1(DS1); STS-3/OC-3
Carrier Type (2)
T-3(DS3); STS-3/OC-3
JESD-30 Code
S-PBGA-B896
Number of Functions
1
Number of Terminals
896
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Surface Mount
YES
Telecom IC Type
FRAMER
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. PM8310A-FI
    Microchip Technology Inc
    Framer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM8310A-FI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM8310A-FI by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PM8310A-FI would you like to use for your alert(s)?
  • Please alert me when PM8310A-FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM8310A-FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM8310A-FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM8310A-FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM8310A-FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM8310A-FI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: