Part Details for PM8318-FXI by Microchip Technology Inc
Overview of PM8318-FXI by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM8318-FXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6222
|
Newark | Temap 168, Lf Bump 480 Bbga 23X23X3.32Mm Tray Rohs Compliant: Yes |Microchip PM8318-FXI Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$428.3600 / $471.0200 | Buy Now |
DISTI #
PM8318-FXI-ND
|
DigiKey | IC TELECOM INTERFACE Min Qty: 60 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$471.0217 | Buy Now |
DISTI #
PM8318-FXI
|
Avnet Americas | Framer TEMAP 168 High Density T1/E1 with Integrated VT/TU Mappers and M13 Multiplexers 1Tx/Rx - Trays (Alt: PM8318-FXI) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
494-PM8318-FXI
|
Mouser Electronics | Telecom Interface ICs TEMAP 168, LF Bump | 0 |
|
$565.3600 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 0 |
|
$505.6900 | Buy Now |
Part Details for PM8318-FXI
PM8318-FXI CAD Models
PM8318-FXI Part Data Attributes
|
PM8318-FXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8318-FXI
Microchip Technology Inc
TEMAP 168 LF Bump
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BBGA-480 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B480 | |
Number of Functions | 1 | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |