Drivers And Interfaces
PM8834Q
STMicroelectronics
Description: 4 A dual low side MOSFET driver

Overview of PM8834Q by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for PM8834Q by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM8834Q by STMicroelectronics

PM8834Q
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
3 X 3 MM, ROHS COMPLIANT, VFDFP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
NO
Interface IC Type
FULL BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.035 µs
Turn-on Time
0.04 µs
Width
3 mm
Want to compare parts?
  1. PM8834Q
    STMicroelectronics
    4 A dual low side MOSFET driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM8834Q by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM8834Q by STMicroelectronics

Select Manufacturer
Which Manufacturer of PM8834Q would you like to use for your alert(s)?
  • Please alert me when PM8834Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM8834Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM8834Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM8834Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM8834Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM8834Q by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: