Part Details for PM8903A by STMicroelectronics
Overview of PM8903A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM8903A
PM8903A CAD Models
PM8903A Part Data Attributes
|
PM8903A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8903A
STMicroelectronics
SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for PM8903A
This table gives cross-reference parts and alternative options found for PM8903A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8903A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8903ATR | 3 A step-down monolithic switching regulator | STMicroelectronics | PM8903A vs PM8903ATR |