Part Details for PM9092/001 by Fluke Corporation
Overview of PM9092/001 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM9092/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F7434
|
Newark | Test, Kit Contents:3 Black Cables With Colored Bnc Male Connectors (Red, Gray, Black), Product Range:-, Insulator Colour:Black, Grey, Red, Lead Length:500Mm, Test Connector Type A:Banana Jack, Test Connector Type B:Bnc Plug Rohs Compliant: Yes |Fluke PM9092/001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9900 | Buy Now |
DISTI #
614-1127-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 19.69" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$112.9900 | Buy Now |
DISTI #
676-PM9092/001
|
Mouser Electronics | Test Leads 0.5M (1.5FT) SFTY DESIGNED COAX CABLE RoHS: Compliant | 0 |
|
$113.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.4700 / $118.9900 | Buy Now |
DISTI #
37649.1
|
TestEquity LLC | Fluke PM9092/001 Coax Cable, BNC(m), 50 Ohm, Red/Gray/Black, 0.5 m (1.5 Ft) | 0 |
|
$116.0000 | Buy Now |