Datasheets
PMA-545+ by: Mini-Circuits

Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, MICRO-MINIATURE, CASE DQ849, 8 PIN

Part Details for PMA-545+ by Mini-Circuits

Overview of PMA-545+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for PMA-545+

Part # Distributor Description Stock Price Buy
DISTI # 3157-PMA-545+CT-ND
DigiKey IC AMP CELLULAR 50MHZ-6GHZ 8QFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 441
In Stock
  • 1 $2.4900
  • 10 $2.3690
  • 20 $2.2560
  • 50 $2.2080
  • 100 $2.1360
  • 200 $2.0040
  • 500 $1.9560
  • 1,000 $1.7760
  • 2,000 $1.7400
  • 5,000 $1.7000
$1.7000 / $2.4900 Buy Now
DISTI # 139-PMA-545
Mouser Electronics RF Amplifier LOW NOISE AMPL / SM / RoHS RoHS: Compliant 1937
  • 1 $2.2600
  • 50 $2.2100
  • 100 $2.1400
  • 200 $2.0000
  • 500 $1.9600
  • 1,000 $1.7800
  • 2,000 $1.7400
$1.7400 / $2.2600 Buy Now
Bristol Electronics   Min Qty: 2 31
  • 2 $4.0320
  • 8 $2.6208
  • 21 $2.0160
$2.0160 / $4.0320 Buy Now
Bristol Electronics   Min Qty: 2 75
  • 2 $4.0320
  • 8 $2.6208
  • 21 $2.0160
  • 64 $1.8817
$1.8817 / $4.0320 Buy Now
Quest Components WIDE BAND LOW POWER AMPLIFIER, 100MHZ MIN, 6000MHZ MAX, 1 FUNC 60
  • 1 $5.4000
  • 3 $3.6000
  • 8 $2.7000
$2.7000 / $5.4000 Buy Now
Quest Components WIDE BAND LOW POWER AMPLIFIER, 100MHZ MIN, 6000MHZ MAX, 1 FUNC 24
  • 1 $5.4000
  • 3 $3.6000
  • 8 $2.7000
$2.7000 / $5.4000 Buy Now
Quest Components WIDE BAND LOW POWER AMPLIFIER, 100MHZ MIN, 6000MHZ MAX, 1 FUNC 4
  • 1 $5.2500
  • 3 $4.3750
$4.3750 / $5.2500 Buy Now

Part Details for PMA-545+

PMA-545+ CAD Models

PMA-545+ Part Data Attributes

PMA-545+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
PMA-545+ Mini-Circuits Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, MICRO-MINIATURE, CASE DQ849, 8 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description LCC8,.12SQ,25
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.7 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 6000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC8,.12SQ,25
Power Supplies 3 V
RF/Microwave Device Type WIDE BAND LOW POWER
Supply Current-Max 98 mA
Surface Mount YES
Terminal Finish Tin/Silver/Nickel (Sn/Ag/Ni)

PMA-545+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMA-545+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMA-545+ by Mini-Circuits

  • Please alert me when PMA-545+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMA-545+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMA-545+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMA-545+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMA-545+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMA-545+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: