There are no models available for this part yet.
Overview of PMA-5451+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5451FM | Rochester Electronics LLC | 5451 - AND-OR-Invert Gate, TTL, CDFP14 | |
5451/BCA | Rochester Electronics | AND-OR-INVERT GATE; DUAL 2-WIDE | |
MLC1565-451MLB | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for PMA-5451+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-PMA-5451+CT-ND
|
DigiKey | IC AMP CELLULAR 50MHZ-6GHZ 8QFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
660 In Stock |
|
$1.7400 / $2.4900 | Buy Now | |
DISTI #
139-PMA-5451
|
Mouser Electronics | RF Amplifier LOW NOISE AMPL / SM / RoHS RoHS: Compliant | 675 |
|
$1.8000 / $2.3700 | Buy Now |
CAD Models for PMA-5451+ by Mini-Circuits
Part Data Attributes for PMA-5451+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
12.3 dB
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
50 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC8,.12SQ,25
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
40 mA
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Related Parts for PMA-5451+
-
PMA-545G1+RF/Microwave Amplifiers
-
DSPIC33EP128GS702-E/MMMicrocontrollers
-
ACS714LLCTR-20A-TOther Analog ICs
-
ZL30105QDG1Other Telecom ICs
-
STPSC4H065B-TRRectifier Diodes
-
SKYA21024RF/Microwave Switches
-
BQ25896RTWRPower Management Circuits
-
TQP3M9036Cellular Telephone Circuits
-
ULN2803ASmall Signal Bipolar Transistors