-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, CASE DQ849, MCLP, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. | |
68405-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in)Pitch. | |
87545-4114LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA-5454+CT-ND
|
DigiKey | IC AMP CELLULAR 50MHZ-6GHZ 8QFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84 In Stock |
|
$1.7400 / $2.4900 | Buy Now |
DISTI #
139-PMA-5454
|
Mouser Electronics | RF Amplifier LOW NOISE AMPL / SM / RoHS RoHS: Compliant | 233 |
|
$1.8100 / $2.2600 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 50MHZ MIN, 6000MHZ MAX | 950 |
|
$1.3800 / $3.4500 | Buy Now |
DISTI #
SMC-PMA-5454+
|
Sensible Micro Corporation | Ic, Amplifier, Low Noise, 0.05-6 Ghz, Qfn-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 18 |
|
RFQ | |
|
LCSC | QFN-8-EP(3x3) RF Amplifiers ROHS | 20 |
|
$1.8997 / $2.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA-5454+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA-5454+
Mini-Circuits
Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, CASE DQ849, MCLP, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, CASE DQ849, MCLP, QFN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.1 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier |