Part Details for PMA-5455+ by Mini-Circuits
Overview of PMA-5455+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028916-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
RJE601885455 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
10052620-5455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit |
Price & Stock for PMA-5455+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA-5455+TR-ND
|
DigiKey | IC AMP CELLULAR 50MHZ-6GHZ 8QFN Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7000 / $1.7760 | Buy Now |
DISTI #
139-PMA-5455
|
Mouser Electronics | RF Amplifier LOW NOISE AMPL / SM / RoHS RoHS: Compliant | 1499 |
|
$1.8100 / $2.2600 | Buy Now |
Part Details for PMA-5455+
PMA-5455+ CAD Models
PMA-5455+ Part Data Attributes
|
PMA-5455+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA-5455+
Mini-Circuits
Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, CASE DQ849, MCLP, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.6 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier |