-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37545G2KP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-60KB Flash, 0.5KB RAM (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA-545G2+TR-ND
|
DigiKey | IC RF AMP GPS 1.1GHZ-1.6GHZ 8QFN Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4875 / $5.7240 | Buy Now |
DISTI #
139-PMA-545G2
|
Mouser Electronics | RF Amplifier LOW NOISE AMPL / SM / RoHS RoHS: Compliant | 330 |
|
$4.5600 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA-545G2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA-545G2+
Mini-Circuits
RF/Microwave Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27.2 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 1100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8(UNSPEC) | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 186 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.38 |