Part Details for PMA-KS-01-SOS by OptiFuse
Overview of PMA-KS-01-SOS by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA-KS-01-SOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-PMA-KS-01-SOS-ND
|
DigiKey | 1-1/4"X1/4" - KNOB/SCREW, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
266 In Stock |
|
$2.1590 / $4.5200 | Buy Now |
DISTI #
PMA-KS-01-SOS
|
TME | Fuse holder, 6.3x32mm, 10A, on panel, 250VAC, Cutout: Ø16mm Min Qty: 1 | 1 |
|
$3.0800 / $4.0500 | Buy Now |
|
South Electronics | PMA-KS-01-SOS | 276 |
|
RFQ |