Part Details for PMA100F-3R3-T by Cosel USA Inc
Overview of PMA100F-3R3-T by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PMA100F-3R3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMA100F-3R3-T-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$151.6600 | Buy Now |
DISTI #
436-PMA100F-3R3-T
|
Mouser Electronics | Switching Power Supplies 100W 3.3V 20A Vertical Term Block RoHS: Compliant | 0 |
|
$134.3200 / $153.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$121.2100 | Buy Now |
DISTI #
000000000003618696
|
Sager | Switching Power Supplies 100W 3.3V 20A Vertical Term Block Min Qty: 1 | 0 |
|
$132.6200 / $134.4300 | Buy Now |
Part Details for PMA100F-3R3-T
PMA100F-3R3-T CAD Models
PMA100F-3R3-T Part Data Attributes:
|
PMA100F-3R3-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PMA100F-3R3-T
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |