-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band Low Power Amplifier, 700MHz Min, 1600MHz Max, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA2-162LNA+CT-ND
|
DigiKey | SMT LNA, 700 MHZ - 1.6 GHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1092 In Stock |
|
$2.5920 / $4.3700 | Buy Now |
DISTI #
139-PMA2-162LNA+
|
Mouser Electronics | RF Amplifier SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm RoHS: Compliant | 1780 |
|
$2.7900 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA2-162LNA+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA2-162LNA+
Mini-Circuits
Narrow Band Low Power Amplifier, 700MHz Min, 1600MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.6 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 1.18 |
This table gives cross-reference parts and alternative options found for PMA2-162LNA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMA2-162LNA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMA2-162LN+ | Narrow Band Low Power Amplifier, 700MHz Min, 1600MHz Max, | Mini-Circuits | PMA2-162LNA+ vs PMA2-162LN+ |