Part Details for PMA2-252LNA+ by Mini-Circuits
Overview of PMA2-252LNA+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA2-252LNA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA2-252LNA+CT-ND
|
DigiKey | SMT LNA, 1.5 - 2.5 GHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$2.9000 / $4.3700 | Buy Now |
DISTI #
139-PMA2-252LNA+
|
Mouser Electronics | RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm RoHS: Compliant | 980 |
|
$2.7900 / $3.9600 | Buy Now |
Part Details for PMA2-252LNA+
PMA2-252LNA+ CAD Models
PMA2-252LNA+ Part Data Attributes
|
PMA2-252LNA+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA2-252LNA+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for PMA2-252LNA+
This table gives cross-reference parts and alternative options found for PMA2-252LNA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMA2-252LNA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMA2-252LN+ | Wide Band Low Power Amplifier, 1500MHz Min, 2500MHz Max, 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MC1631, MCLP, 8 PIN | Mini-Circuits | PMA2-252LNA+ vs PMA2-252LN+ |