Part Details for PMA36R-120PH by Phihong USA
Overview of PMA36R-120PH by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA36R-120PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005625348
|
Sager | Wall Mount AC Adapters 36W 12V 3A BK 2.1 Med Interchange | 0 |
|
Buy Now |