There are no models available for this part yet.
Overview of PMB-12V35W1AA by Delta Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMB-12V35W1AA by Delta Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH7473
|
Newark | Power Supply, Ac-Dc, 12V, 2.92A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):35W, Input Voltage Vac:90V Ac To 264V Ac, Output Voltage - Output 1:12V Rohs Compliant: Yes |Delta Electronics/power PMB-12V35W1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.6500 | Buy Now |