Part Details for PMB-12V50W1AA by Delta Electronics Inc
Overview of PMB-12V50W1AA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB-12V50W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PMB-12V50W1AA
|
Mouser Electronics | Switching Power Supplies 12V 50W Open Frame, with Terminal Block Connector, without Connector cover RoHS: Compliant | 19 |
|
$17.4400 / $21.2000 | Buy Now |
|
Future Electronics | PMB Series 50 W 12 V Open Frame Panel Mount Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$17.6600 / $18.5400 | Buy Now |
|
Neutron USA | Switching Power Supplies 12V 50W OPEN FRAME 98 x 97 x 38mm | 0 |
|
$91.4500 | Buy Now |