Part Details for PMB1275PNB1-AY.(2).GN by SUNON USA
Overview of PMB1275PNB1-AY.(2).GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB1275PNB1-AY.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8305
|
Newark | Dc Blower, 75X75X30Mm, 12V, Blower Type:Compact, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:75Mm, External Depth:30Mm, Air Flow - Cfm:13.6Cfm, Air Flow - M3/Min:0.38Mâ³/Min, Noise Rating:43.5Dba, Bearing Type:Ball Bearing Rohs Compliant: Yes |Sunon PMB1275PNB1-AY.(2).GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70226308
|
RS | FAN, BLOWER, DC, 12V, 13.6CFM, 0.3A, 3.6W, 3400RPM, 2BALL BEARING, 75X75X30MM | Sunon Fans PMB1275PNB1-AY.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8100 | RFQ |