Part Details for PMB1854250KSR by Nichicon Corporation
Overview of PMB1854250KSR by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB1854250KSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMB1854250KSR-ND
|
DigiKey | CAP FILM 2.5UF 10% 850VDC SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
35 In Stock |
|
$8.6860 / $13.9000 | Buy Now |