Part Details for PMB4897PYB1-AY.(2).GN by SUNON USA
Overview of PMB4897PYB1-AY.(2).GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB4897PYB1-AY.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226311
|
RS | FAN, BLOWER, DC, 48V, 30.5CFM, 0.17A, 8.2W, 3600RPM, 2BALL BEARING, 97X94X33MM | Sunon Fans PMB4897PYB1-AY.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4800 | RFQ |