There are no models available for this part yet.
Overview of PMB4897PYB3-AY.(2).GN by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMB4897PYB3-AY.(2).GN by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PMB4897PYB3-AY.(2)
|
Avnet Americas | DC Blower Ball Bearing 48V 0.09A 4.3W 2700RPM 22.4CFM 50dBA Flange Mount - Bulk (Alt: PMB4897PYB3-AY.(2)) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
369-PMB4897PYB3AY2GN
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 97x94x33mm, 48VDC, 22.4CFM, 0.43"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 0 |
|
$20.5500 | Order Now | |
DISTI #
71327100
|
RS | Fan, Blower, DC,48V,22.4CFM,90A,4.30W,2700RPM,50.0dBA,2BALL,97X94X33mm, Autorestar | Sunon Fans PMB4897PYB3-AY.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3400 | RFQ |