Part Details for PMB5057KIT1 by Hammond Manufacturing
Overview of PMB5057KIT1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB5057KIT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7045
|
Newark | Pole Mount Kit, Enclosure, Ss, Enclosure Material:Stainless Steel, External Height - Metric:46.99Mm, External Width - Metric:88Mm, For Use With:Hammond 1554, 1555 & 1555F Series Enclosures, External Height - Imperial:1.85" Rohs Compliant: Yes |Hammond PMB5057KIT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$22.8200 / $27.1000 | Buy Now |
DISTI #
67AC4095
|
Newark | Pole Mount Kit, Ss, Enclosure, Enclosure Material:Stainless Steel, External Height - Metric:46.99Mm, External Width - Metric:88Mm, For Use With:Hammond 1554, 1555 & 1555F Series Enclosures, External Height - Imperial:1.85", External Rohs Compliant: Yes |Hammond PMB5057KIT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $25.8300 | Buy Now |
DISTI #
164-PMB5057KIT1-ND
|
DigiKey | 8" POLE MOUNT KIT FOR SERIES 155 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$23.0912 / $26.8200 | Buy Now |
DISTI #
546-PMB5057KIT1
|
Mouser Electronics | Enclosures, Boxes, & Cases POLE MOUNT KIT FOR1554,55,55F,1590Z RoHS: Compliant | 2 |
|
$21.8500 / $26.0600 | Buy Now |
DISTI #
72075108
|
RS | 8in Pole Mount Kit For Series 1554, 1555, 1555F, 1590Z, And 1590Zgrp | Hammond Manufacturing PMB5057KIT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$23.0800 / $25.3400 | RFQ |
|
Onlinecomponents.com | 14 Factory Stock |
|
$18.4400 / $25.8800 | Buy Now | |
DISTI #
HM-PMB5057KIT1
|
TME | Pole mounting kit, for HAMMOND enclosure Min Qty: 1 | 2 |
|
$23.5200 / $30.2400 | Buy Now |
|
Master Electronics | 14 Factory Stock |
|
$18.4400 / $25.8800 | Buy Now |
Part Details for PMB5057KIT1
PMB5057KIT1 CAD Models
PMB5057KIT1 Part Data Attributes:
|
PMB5057KIT1
Hammond Manufacturing
Buy Now
|
Compare Parts:
PMB5057KIT1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |