Part Details for PMB6687KIT4 by Hammond Manufacturing
Overview of PMB6687KIT4 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB6687KIT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7053
|
Newark | Pole Mount Kit, Ss, 4.65" X 1.85", Enclosure Material:Stainless Steel, External Height - Metric:46.99Mm, External Width - Metric:118Mm, For Use With:Hammond 1557 Series Enclosures, External Height - Imperial:1.85" Rohs Compliant: Yes |Hammond PMB6687KIT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$30.9700 / $36.8600 | Buy Now |
DISTI #
164-PMB6687KIT4-ND
|
DigiKey | 16" POLE MOUNT KIT FOR 1557 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$31.4980 / $36.5800 | Buy Now |
DISTI #
546-PMB6687KIT4
|
Mouser Electronics | Enclosures, Boxes, & Cases 15" POLE MOUNT KIT RoHS: Compliant | 1 |
|
$29.6100 / $35.4400 | Buy Now |
DISTI #
72075117
|
RS | 16in Pole Mount Kit For 1557 | Hammond Manufacturing PMB6687KIT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$31.4400 / $34.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$25.1500 / $35.3000 | Buy Now |
|
Powell Electronics | 16" POLE MOUNT KIT Min Qty: 1 | 6 |
|
$36.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$25.1500 / $35.3000 | Buy Now |