Part Details for PMBS3904,235 by NXP Semiconductors
Overview of PMBS3904,235 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PMBS3904,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMBS3904,235-ND
|
DigiKey | TRANS NPN 40V 100MA SOT23 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
820000 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1360 |
|
$0.0325 / $0.0975 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0234 / $0.1170 | Buy Now | |
|
Rochester Electronics | PMBS3904 - Small Signal Bipolar Transistor, 0.1A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 820000 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip1Cloud | TRANS NPN 40V 0.1A SOT23 | 908500 |
|
RFQ |
Part Details for PMBS3904,235
PMBS3904,235 CAD Models
PMBS3904,235 Part Data Attributes:
|
PMBS3904,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBS3904,235
NXP Semiconductors
PMBS3904 - NPN general purpose transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-on Time-Max (ton) | 110 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for PMBS3904,235
This table gives cross-reference parts and alternative options found for PMBS3904,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBS3904,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBS3904,235 vs MMBT3904 |
SMBT3904E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Siemens | PMBS3904,235 vs SMBT3904E6327 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PMBS3904,235 vs MMBT3904 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PMBS3904,235 vs BSR17A |
SMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Siemens | PMBS3904,235 vs SMBT3904 |
PMBT3904,215 | PMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | PMBS3904,235 vs PMBT3904,215 |
PMBS3904,215 | PMBS3904 - NPN general purpose transistor TO-236 3-Pin | NXP Semiconductors | PMBS3904,235 vs PMBS3904,215 |