Part Details for PMBT2222AMB by Nexperia
Overview of PMBT2222AMB by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PMBT2222AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7192
|
Newark | Trans, Npn, 40V, 0.6A, 0.25W, Sot883B, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:340Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Rohs Compliant: Yes |Nexperia PMBT2222AMB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$0.0630 / $0.2880 | Buy Now |
DISTI #
2946205RL
|
element14 Asia-Pacific | TRANS, NPN, 40V, 0.6A, 0.25W, SOT883B RoHS: Compliant Min Qty: 500 Container: Reel | 105 |
|
$0.0455 / $0.0683 | Buy Now |
DISTI #
2946205
|
element14 Asia-Pacific | TRANS, NPN, 40V, 0.6A, 0.25W, SOT883B RoHS: Compliant Min Qty: 5 Container: Cut Tape | 105 |
|
$0.0455 / $0.2627 | Buy Now |
DISTI #
2946205RL
|
Farnell | TRANS, NPN, 40V, 0.6A, 0.25W, SOT883B RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 105 |
|
$0.0392 / $0.0557 | Buy Now |
DISTI #
2946205
|
Farnell | TRANS, NPN, 40V, 0.6A, 0.25W, SOT883B RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 105 |
|
$0.0392 / $0.2298 | Buy Now |
Part Details for PMBT2222AMB
PMBT2222AMB CAD Models
PMBT2222AMB Part Data Attributes
|
PMBT2222AMB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2222AMB
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-21 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |