-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT3904QA - 40 V, 600 mA NPN switching transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3833
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMBT2222AMYL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
35AH4769
|
Newark | Pmbt2222Am/Sot883/Xqfn3 Rohs Compliant: Yes |Nexperia PMBT2222AMYL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-PMBT2222AMYLCT-ND
|
DigiKey | PMBT2222AM/SOT883/XQFN3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
954 In Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
PMBT2222AMYL
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin DFN1006 T/R - Tape and Reel (Alt: PMBT2222AMYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
771-PMBT2222AMYL
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2222AM/SOT883/XQFN3 RoHS: Compliant | 85081 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0264 | Buy Now |
|
Rochester Electronics | PMBT3904QA - 40 V, 600 mA NPN switching transistor RoHS: Compliant Status: Active Min Qty: 1 | 9880 |
|
$0.0221 / $0.0260 | Buy Now |
DISTI #
PMBT2222AMYL
|
TTI | Bipolar Transistors - BJT PMBT2222AM/SOT883/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0248 / $0.0253 | Buy Now |
DISTI #
PMBT2222AMYL
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin DFN1006 T/R - Tape and Reel (Alt: PMBT2222AMYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
PMBT2222AMYL
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin DFN1006 T/R - Tape and Reel (Alt: PMBT2222AMYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2222AMYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2222AMYL
Nexperia
PMBT3904QA - 40 V, 600 mA NPN switching transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |