-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2222AYS - 40 V, 600 mA, double NPN switching transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3835
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMBT2222AYSX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0620 | Buy Now |
DISTI #
1727-2680-1-ND
|
DigiKey | TRANS NPN 40V 0.6A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5672 In Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
PMBT2222AYSX
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMBT2222AYSX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
771-PMBT2222AYSX
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2222AYS/SOT363/SC-88 RoHS: Compliant | 21090 |
|
$0.0370 / $0.3800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 40V Double NPN Switching Transistor RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0271 | Buy Now |
|
Rochester Electronics | PMBT2222AYS - Small Signal Bipolar Transistor, 0.6A, 40V, 2-Element, NPN RoHS: Compliant Status: Active Min Qty: 1 | 625585 |
|
$0.0241 / $0.0283 | Buy Now |
DISTI #
PMBT2222AYSX
|
TTI | Bipolar Transistors - BJT PMBT2222AYS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0480 | Buy Now |
DISTI #
PMBT2222AYSX
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMBT2222AYSX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
PMBT2222AYSX
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMBT2222AYSX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
PMBT2222AYSX
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R (Alt: PMBT2222AYSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2222AYSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2222AYSX
Nexperia
PMBT2222AYS - 40 V, 600 mA, double NPN switching transistor@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for PMBT2222AYSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2222AYSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVBT2222ADW1T1G | NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | PMBT2222AYSX vs NSVBT2222ADW1T1G |