There are no models available for this part yet.
Overview of PMBT2369 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PMBT2369 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 7085 |
|
$0.0113 / $0.1125 | Buy Now | ||
Bristol Electronics | Min Qty: 56 | 5950 |
|
$0.0180 / $0.0900 | Buy Now | ||
Bristol Electronics | 3300 |
|
RFQ | ||||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 15V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2400 |
|
$0.3192 / $0.7980 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 15V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 921 |
|
$0.2075 / $0.7980 | Buy Now |
CAD Models for PMBT2369 by Philips Semiconductors
Part Data Attributes for PMBT2369 by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Related Parts for PMBT2369
-
MMBT2369ALT1GSmall Signal Bipolar Transistors
-
PMEG050T150EPDZRectifier Diodes
-
C0603C225K8RACTUFixed Capacitors
-
BUZ11Power Field-Effect Transistors
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
BU603Power Bipolar Transistors
-
CRCW060368R0JNEAFixed Resistors
-
PUSB3FR4Transient Suppressors
-
BZX384-C8V2Zener Diodes