-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT3906M - 40 V, 200 mA PNP switching transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3840
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMBT3906M,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
1727-2157-1-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17060 In Stock |
|
$0.0216 / $0.2300 | Buy Now |
DISTI #
PMBT3906M,315
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: PMBT3906M,315) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0204 | Buy Now |
DISTI #
771-PMBT3906M315
|
Mouser Electronics | Bipolar Transistors - BJT PMBT3906M/SOT883/XQFN3 RoHS: Compliant | 19521 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V79:2366_28604907
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 78050 |
|
$0.0194 / $0.2041 | Buy Now |
DISTI #
V72:2272_06540108
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 27590 |
|
$0.2061 / $0.2090 | Buy Now |
DISTI #
E02:0323_00951524
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | Europe - 10000 |
|
$0.0208 | Buy Now |
|
Future Electronics | PMBT3906M Series 40 V 200 mA SMT PNP Switching Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0193 / $0.0211 | Buy Now |
DISTI #
70731861
|
Verical | Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN T/R Min Qty: 363 Package Multiple: 1 Date Code: 2221 | Americas - 78050 |
|
$0.0194 / $0.0576 | Buy Now |
DISTI #
63038922
|
Verical | Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN T/R Min Qty: 319 Package Multiple: 1 Date Code: 2221 | Americas - 27590 |
|
$0.2061 / $0.2077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT3906M,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT3906M,315
Nexperia
PMBT3906M - 40 V, 200 mA PNP switching transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for PMBT3906M,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3906M,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3906M | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PMBT3906M,315 vs PMBT3906M |
MMBT3906FN3T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 | PanJit Semiconductor | PMBT3906M,315 vs MMBT3906FN3T/R7 |
MMBT3906FN3_R1_10001 | Transistor, | PanJit Semiconductor | PMBT3906M,315 vs MMBT3906FN3_R1_10001 |
MMBT3906FN3 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 | PanJit Semiconductor | PMBT3906M,315 vs MMBT3906FN3 |