Part Details for PMBT3906VS,115 by NXP Semiconductors
Overview of PMBT3906VS,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PMBT3906VS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMBT3906VS,115-NEX-ND
|
DigiKey | TRANS 2PNP 40V 0.2A SOT666 Min Qty: 5245 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
486968 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | PMBT3906VS - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 486968 |
|
$0.0491 / $0.0578 | Buy Now |
Part Details for PMBT3906VS,115
PMBT3906VS,115 CAD Models
PMBT3906VS,115 Part Data Attributes
|
PMBT3906VS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT3906VS,115
NXP Semiconductors
PMBT3906VS - 40 V, 200 mA PNP/PNP switching transistor SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 250 MHz |