-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT3946VPN - 40 V, 200 mA NPN/PNP switching transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8008
|
Newark | Transistor, Npn/Pnp, 40V, 200Ma, Sot666, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:200Ma, Continuous Collector Current Pnp:200Ma Rohs Compliant: Yes |Nexperia PMBT3946VPN,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0800 / $0.2930 | Buy Now |
DISTI #
1727-2158-1-ND
|
DigiKey | TRANS NPN/PNP 40V 0.2A SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
483585 In Stock |
|
$0.0582 / $0.3700 | Buy Now |
DISTI #
PMBT3946VPN,115
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PMBT3946VPN,115) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PMBT3946VPN115
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications PMBT3946VPN/SOT666/SOT6 RoHS: Compliant | 53353 |
|
$0.0570 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0600 | Buy Now |
DISTI #
PMBT3946VPN,115
|
Avnet Asia | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-666 T/R (Alt: PMBT3946VPN,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0529 / $0.0592 | Buy Now |
DISTI #
PMBT3946VPN,115
|
Avnet Silica | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-666 T/R (Alt: PMBT3946VPN,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT3946VPN,115
|
EBV Elektronik | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-666 T/R (Alt: PMBT3946VPN,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT3946VPN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT3946VPN,115
Nexperia
PMBT3946VPN - 40 V, 200 mA NPN/PNP switching transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |