-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1886-1-ND
|
DigiKey | TRANS NPN 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34508 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
PMBT4401,235
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT4401,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
771-PMBT4401-235
|
Mouser Electronics | Bipolar Transistors - BJT PMBT4401/SOT23/TO-236AB RoHS: Compliant | 27224 |
|
$0.0110 / $0.1400 | Buy Now |
DISTI #
V36:1790_06540117
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2343 | Americas - 70000 |
|
$0.0088 / $0.0108 | Buy Now |
|
Future Electronics | PMBT4401 Series 40 V 600 mA 250 mW NPN SMT Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0124 / $0.0138 | Buy Now |
DISTI #
72484727
|
Verical | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2343 | Americas - 70000 |
|
$0.0088 / $0.0108 | Buy Now |
DISTI #
PMBT4401,235
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT4401,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
PMBT4401,235
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT4401,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT4401,235
|
EBV Elektronik | Trans GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R (Alt: PMBT4401,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940614
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT4401,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT4401,235
Nexperia
PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-15 | |
Samacsys Manufacturer | Nexperia | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Time@Peak Reflow Temperature-Max (s) | 30 |