Part Details for PMBT4401T/R by Philips Semiconductors
Overview of PMBT4401T/R by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT4401T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 1100 |
|
$0.0375 / $0.0600 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 5460 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 4360 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 2372 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 2335 |
|
$0.0696 / $0.2320 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 1840 |
|
$1.4850 / $3.9600 | Buy Now |
Part Details for PMBT4401T/R
PMBT4401T/R CAD Models
PMBT4401T/R Part Data Attributes:
|
PMBT4401T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT4401T/R
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 250 MHz |