There are no models available for this part yet.
Overview of PMBT4401T/R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PMBT4401T/R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 701 |
|
$0.0350 / $0.1050 | Buy Now |
CAD Models for PMBT4401T/R by NXP Semiconductors
Part Data Attributes for PMBT4401T/R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Base Capacitance-Max
|
8 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
80
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Turn-off Time-Max (toff)
|
250 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
VCEsat-Max
|
0.75 V
|
Alternate Parts for PMBT4401T/R
This table gives cross-reference parts and alternative options found for PMBT4401T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4401T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT4401 | Small Signal Bipolar Transistor | Nexperia | PMBT4401T/R vs PMBT4401 |
PMBT4401-TAPE-13 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401T/R vs PMBT4401-TAPE-13 |
PMBT4401,215 | PMBT4401 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | PMBT4401T/R vs PMBT4401,215 |
PMBT4401TRL13 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401T/R vs PMBT4401TRL13 |
PMBT4401TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PMBT4401T/R vs PMBT4401TRL13 |
PMBT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PMBT4401T/R vs PMBT4401 |
PMBT4401T/R | Small Signal Bipolar Transistor | Nexperia | PMBT4401T/R vs PMBT4401T/R |
PMBT4401TRL | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401T/R vs PMBT4401TRL |
PMBT4401,215 | PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4401T/R vs PMBT4401,215 |
PMBT4401/T4 | Small Signal Bipolar Transistor | Nexperia | PMBT4401T/R vs PMBT4401/T4 |