-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1343
|
Newark | Trans, Npn, 160V, 0.3A, 0.25W, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:300Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT5551,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11089 |
|
$0.0250 | Buy Now |
DISTI #
35AH4779
|
Newark | Pmbt5551/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBT5551,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 258000 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
04X4954
|
Newark | Trans, Npn, 160V, 0.3A, 0.25W, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:300Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT5551,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
1727-4325-1-ND
|
DigiKey | TRANS NPN 160V 0.3A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8964 In Stock |
|
$0.0277 / $0.2800 | Buy Now |
DISTI #
PMBT5551,215
|
Avnet Americas | Trans GP BJT NPN 160V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT5551,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 258000 |
|
$0.0217 / $0.0259 | Buy Now |
DISTI #
PMBT5551,215
|
Avnet Americas | Trans GP BJT NPN 160V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT5551,215) RoHS: Compliant Min Qty: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
PMBT5551,215
|
Avnet Americas | Trans GP BJT NPN 160V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT5551,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0259 | Buy Now |
DISTI #
771-PMBT5551-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMBT5551/SOT23/TO-236AB RoHS: Compliant | 50323 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | PMBT5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0249 / $0.0284 | Buy Now |
|
Future Electronics | PMBT5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0249 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT5551,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT5551,215
Nexperia
PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.2 V |
This table gives cross-reference parts and alternative options found for PMBT5551,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT5551,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | PMBT5551,215 vs SMMBT5551LT1G |
KST5551MTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | PMBT5551,215 vs KST5551MTF |
CMPT5551TR13 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT5551,215 vs CMPT5551TR13 |
MMBT5551LT1G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBT5551,215 vs MMBT5551LT1G |
MMBT5551/S62Z | 200mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | PMBT5551,215 vs MMBT5551/S62Z |
CMPT5551TR | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT5551,215 vs CMPT5551TR |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | PMBT5551,215 vs MMBT5551 |
CMPT5551BK | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT5551,215 vs CMPT5551BK |
PMBT5551-TAPE-13 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT5551,215 vs PMBT5551-TAPE-13 |
MMBT5551L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | PMBT5551,215 vs MMBT5551L99Z |