Part Details for PMBTA13 by Philips Semiconductors
Overview of PMBTA13 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PMBTA13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, SOT-23 | 950 |
|
$0.1680 / $0.3600 | Buy Now |
|
ComSIT USA | NPN DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-236AB RoHS: Compliant | Europe - 1885 |
|
RFQ |
Part Details for PMBTA13
PMBTA13 CAD Models
PMBTA13 Part Data Attributes:
|
PMBTA13
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBTA13
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 125 MHz |