-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBTA42 - 300 V, 100 mA NPN high-voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9880
|
Newark | Trans, Npn, 300V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBTA42,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14628 |
|
$0.0540 / $0.2340 | Buy Now |
DISTI #
97W2506
|
Newark | Transistor, Npn, 300V, 0.1A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:300V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Nexperia PMBTA42,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
26AC3033
|
Newark | Pmbta42/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBTA42,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
1727-2964-1-ND
|
DigiKey | TRANS NPN 300V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
22932 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
PMBTA42,215
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA42,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
PMBTA42,215
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA42,215) RoHS: Compliant Min Qty: 39000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
PMBTA42,215
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA42,215) RoHS: Compliant Min Qty: 39000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
PMBTA42,215
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA42,215) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
771-PMBTA42-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMBTA42/SOT23/TO-236AB RoHS: Compliant | 175914 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
V72:2272_06540134
|
Arrow Electronics | Trans GP BJT NPN 300V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 43154 |
|
$0.0227 / $0.1806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBTA42,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBTA42,215
Nexperia
PMBTA42 - 300 V, 100 mA NPN high-voltage transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for PMBTA42,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA42,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42TRL | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA42,215 vs MMBTA42TRL |
MMBTA42TRL13 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA42,215 vs MMBTA42TRL13 |
MMBTA42,215 | MMBTA42 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | PMBTA42,215 vs MMBTA42,215 |
MMBTA42 | Small Signal Bipolar Transistor | Nexperia | PMBTA42,215 vs MMBTA42 |
933776090235 | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PMBTA42,215 vs 933776090235 |