There are no models available for this part yet.
Overview of PMBTA42 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PMBTA42 by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15113 |
|
RFQ | ||||
Bristol Electronics | 2952 |
|
RFQ | ||||
Bristol Electronics | 2920 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 300V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 2361 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 300V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 2336 |
|
$0.0504 / $0.1680 | Buy Now |
CAD Models for PMBTA42 by Philips Semiconductors
Part Data Attributes for PMBTA42 by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Related Parts for PMBTA42
-
PMBTA92Small Signal Bipolar Transistors
-
MBR0540Rectifier Diodes
-
08055C472K4T2AFixed Capacitors
-
IRFP264Power Field-Effect Transistors
-
IRLML2402TRPBFSmall Signal Field-Effect Transistors
-
MJD340T4Power Bipolar Transistors
-
CRCW08058K66FKEAFixed Resistors
-
1.5KE36CATransient Suppressors
-
TFZVTR20BZener Diodes