Datasheets
PMBTA70 by:

100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR

Part Details for PMBTA70 by NXP Semiconductors

Overview of PMBTA70 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for PMBTA70

PMBTA70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMBTA70 Part Data Attributes

PMBTA70 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMBTA70 NXP Semiconductors 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz
VCEsat-Max 0.25 V

Alternate Parts for PMBTA70

This table gives cross-reference parts and alternative options found for PMBTA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMMTA70 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated PMBTA70 vs FMMTA70
PMBTA70 Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, YAGEO Corporation PMBTA70 vs PMBTA70
Part Number Description Manufacturer Compare
SMBT3904E6327HTSA1 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Infineon Technologies AG PMBTA70 vs SMBT3904E6327HTSA1
MMBT3906/L99Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Texas Instruments PMBTA70 vs MMBT3906/L99Z
MMBT3904 Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation PMBTA70 vs MMBT3904
UBCX38C Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated PMBTA70 vs UBCX38C
MMST3904T146 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN ROHM Semiconductor PMBTA70 vs MMST3904T146
BC372RLRA 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi PMBTA70 vs BC372RLRA
BC338 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Motorola Semiconductor Products PMBTA70 vs BC338
PN2484 Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN Micro Electronics Ltd PMBTA70 vs PN2484
BC338 Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92A, 3 PIN Baneasa SA PMBTA70 vs BC338
MMBT3906 Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation PMBTA70 vs MMBT3906

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBTA70 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBTA70 by NXP Semiconductors

  • Please alert me when PMBTA70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMBTA70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBTA70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMBTA70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBTA70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBTA70 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: