Part Details for PMC-DS-04-SOS by OptiFuse
Overview of PMC-DS-04-SOS by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC-DS-04-SOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-PMC-DS-04-SOS-ND
|
DigiKey | 5X20MM - DRIVER/SCREW, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
509 In Stock |
|
$1.5370 / $3.2200 | Buy Now |
DISTI #
PMC-DS-04-SOS
|
TME | Fuse holder, 5x20mm, 6.3A, on panel, 250VAC, UL94V-2 Min Qty: 1 | 54 |
|
$2.2400 / $2.9500 | Buy Now |
|
South Electronics | PMC-DS-04-SOS | 509 |
|
RFQ |