PMCM6501VPE
Description: Small Signal Field-Effect Transistor

Overview of PMCM6501VPE by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PMCM6501VPE by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # PMCM6501VPE
Avnet Americas PMCM6501VPE - 12 V, P-CHANNEL TRENCH MOS - Trays (Alt: PMCM6501VPE) RoHS: Compliant Min Qty: 1739 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 45000 Partner Stock
  • 1 $0.2157
$0.2157 Buy Now
Rochester Electronics PMCM6501VPE - 12 V, P-channel Trench MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 45000
  • 1 $0.2097
  • 25 $0.2055
  • 100 $0.1971
  • 500 $0.1887
  • 1,000 $0.1782
$0.1782 / $0.2097 Buy Now

CAD Models for PMCM6501VPE by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMCM6501VPE by Nexperia

PMCM6501VPE
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-18
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMCM6501VPE
    Nexperia
    Small Signal Field-Effect Transistor
    VS

Related Parts for PMCM6501VPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMCM6501VPE by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMCM6501VPE by Nexperia

Select Manufacturer
Which Manufacturer of PMCM6501VPE would you like to use for your alert(s)?
  • Please alert me when PMCM6501VPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMCM6501VPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMCM6501VPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMCM6501VPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMCM6501VPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMCM6501VPE by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: