Part Details for PMCPROTEGO D.03/010/0/0/2/208-480VAC (ALTERNATE: 8176520) by Pilz International
Overview of PMCPROTEGO D.03/010/0/0/2/208-480VAC (ALTERNATE: 8176520) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMCPROTEGO D.03/010/0/0/2/208-480VAC (ALTERNATE: 8176520)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323502
|
RS | Technical data at 3 x 400 VAC: Continuous output current: 3 A, Imax (2 s) = 9 A. | Pilz PMCPROTEGO D.03/010/0/0/2/208-480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5,207.2300 | RFQ |