Part Details for PMCXB900UEZ by NXP Semiconductors
Overview of PMCXB900UEZ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for PMCXB900UEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMCXB900UEZ-NEX-ND
|
DigiKey | MOSFET N/P-CH 20V 0.6A 6DFN Min Qty: 3557 Container: Bulk MARKETPLACE PRODUCT |
1684401 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | PMCXB900UE - 20 V, complementary N/P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1684401 |
|
$0.0724 / $0.0852 | Buy Now |
DISTI #
4281132
|
Farnell | RoHS: Compliant Min Qty: 4528 Container: Each | 0 |
|
$0.1158 | Buy Now |
Part Details for PMCXB900UEZ
PMCXB900UEZ CAD Models
PMCXB900UEZ Part Data Attributes:
|
PMCXB900UEZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMCXB900UEZ
NXP Semiconductors
PMCXB900UE - 20 V, complementary N/P-channel Trench MOSFET DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Drain Current-Max (ID) | 0.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES |