Part Details for PMD-NEMA by Panduit Corp
Overview of PMD-NEMA by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear |
Price & Stock for PMD-NEMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PMD-NEMA
|
Mouser Electronics | Wire Labels & Markers POLYESTER FILM 10 COLR TAPE W/ DISP RoHS: Compliant | 0 |
|
$42.0500 / $47.3200 | Order Now |
DISTI #
000000000000630165
|
Sager | Wire Labels & Markers POLYESTER FILM 10 COLR TAPE W/ DISP | 0 |
|
Buy Now |