Part Details for PMD1206PKV1-A.GN by SUNON USA
Overview of PMD1206PKV1-A.GN by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD1206PKV1-A.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD1206PKV1-A.GN
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.228A 2.7W 5000RPM 27.5CFM 38dBA Flange Mount - Bulk (Alt: PMD1206PKV1-A.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-PMD1206PKV1AGN
|
Mouser Electronics | DC Fans Axial Fan, 60x60x20mm, 12VDC, 27.5CFM, 0.28"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 0 |
|
$11.9900 | Order Now |
DISTI #
71327107
|
RS | Fans Vapo 5000rpm 27.5cfm 38dBA 12VDC 60 x 60 x 20 mm PMD Series | Sunon Fans PMD1206PKV1-A.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5400 / $15.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $16.6500 | Buy Now |
DISTI #
PMD1206PKV1-A.GN
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.228A 2.7W 5000RPM 27.5CFM 38dBA Flange Mount - Bulk (Alt: PMD1206PKV1-A.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |