Part Details for PMD1208PMB1-A(2).GN by SUNON USA
Overview of PMD1208PMB1-A(2).GN by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for PMD1208PMB1-A(2).GN
PMD1208PMB1-A(2).GN CAD Models
PMD1208PMB1-A(2).GN Part Data Attributes:
|
PMD1208PMB1-A(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD1208PMB1-A(2).GN
SUNON USA
DC Fan, Axial Construction, 0.76A, 12V, 9.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 84.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 55.2 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 18.8 mmH2O | |
Rated Current | 0.76 A | |
Rated Power | 9.1 W | |
Rated Voltage | 12 V | |
Speed | 5700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 175 g | |
Width | 38 mm |