Part Details for PMD2406PTVX-A U.F.GN by SUNON USA
Overview of PMD2406PTVX-A U.F.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PTVX-A U.F.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD2406PTVX-A U.F.
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.207A 5W 7600RPM 40CFM 45dBA Flange Mount - Bulk (Alt: PMD2406PTVX-A U.F.) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PMD2406PTVX-A U.F.
|
Avnet Americas | DC Fan Vapo Bearing 24V 0.207A 5W 7600RPM 40CFM 45dBA Flange Mount - Bulk (Alt: PMD2406PTVX-A U.F.) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |